Vishay VJ0603Y103KXAAP31 technical specifications.
| Capacitance | 10nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VJ0603Y103KXAAP31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.