
Multilayer ceramic capacitor, 10nF capacitance, 50V DC rated voltage, X7R dielectric. Features 10% tolerance, 125°C max operating temperature, and surface mount termination. Constructed from ceramic material with a 0603 (1608 metric) case code, measuring 1.6mm length, 0.8mm depth, and 0.95mm height. RoHS compliant and supplied on tape and reel.
Vishay VJ0603Y103KXACW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Dissipation Factor | 2.5% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y103KXACW1BC to view detailed technical specifications.
No datasheet is available for this part.
