Vishay VJ0603Y103KXAMC technical specifications.
| Capacitance | 10nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y103KXAMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.