The 0603 ceramic capacitor is a surface mount component with a capacitance of 0.015uF and a voltage rating of 25VDC. It has a tolerance of 5% and a dielectric of X7R. Operating temperature range is -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic (MLCC) type with a 0603 package and a flat construction.
Vishay VJ0603Y153JFXAC68 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.92(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0603Y153JFXAC68 to view detailed technical specifications.
No datasheet is available for this part.