This 0603 surface mount ceramic chip capacitor has a capacitance of 0.0018uF and a DC rated voltage of 50VDC. It features a tolerance of 5% and a dielectric of X7R. The operating temperature range is from -55°C to 150°C. The capacitor is constructed with a flat construction and has a pad termination style.
Vishay VJ0603Y182JXAAC03 technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.97(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0603Y182JXAAC03 to view detailed technical specifications.
No datasheet is available for this part.