
This 2.7nF ceramic capacitor is rated for 50V and features a tolerance of 10%. It has a max operating temperature of 150°C and a min operating temperature of -55°C. The capacitor is constructed with a flat design and has a lead-free construction. It is available in a 0603 package type and is packaged in tape and reel for surface mount applications.
Vishay VJ0603Y272KXAAT technical specifications.
| Capacitance | 2.7nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y272KXAAT to view detailed technical specifications.
No datasheet is available for this part.
