Multilayer Ceramic Capacitor (MLCC) with 3.3nF capacitance and 100V DC rating. Features X7R dielectric material, 10% tolerance, and a 0603 (1608 metric) surface mount package. Operates across a -55°C to 125°C temperature range with a dissipation factor of 2.5%. Packaged on tape and reel, this lead-free and RoHS compliant component offers reliable performance for demanding applications.
Vishay VJ0603Y332KXBCW1BC technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Dissipation Factor | 2.5% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y332KXBCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.