Multilayer Ceramic Capacitor (MLCC) with 33nF capacitance and 25V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 20% tolerance. Surface mountable in a 0603 (1608 metric) case code, this component is lead-free, RoHS compliant, and supplied on tape and reel.
Vishay VJ0603Y333MXXCW1BC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y333MXXCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.