Multilayer ceramic capacitor with 3.9nF capacitance and 25V DC rating. Features X7R dielectric and 10% tolerance, operating from -55°C to 125°C. Surface mountable in a 0603 (1608 metric) case code, with dimensions of 1.6mm length, 0.8mm width, and 0.95mm height. Packaged on tape and reel for automated assembly. RoHS compliant and lead-free.
Vishay VJ0603Y392KXXCW1BC technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y392KXXCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.