Vishay VJ0603Y471KXBT technical specifications.
| Capacitance | 470pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.92mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Series | VJ |
| Tolerance | 10% |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y471KXBT to view detailed technical specifications.
No datasheet is available for this part.