Vishay VJ0603Y472KXBAC31 technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Features | High Temperature |
| Height | 0.97mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.038inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VJ0603Y472KXBAC31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
