Multilayer Ceramic Capacitor (MLCC) with 560pF capacitance and 5% tolerance. Features X7R dielectric, 50V DC voltage rating, and a 0603 (1608 metric) surface mount package. Operates from -55°C to 125°C and is lead-free and RoHS compliant. Supplied in tape and reel packaging.
Vishay VJ0603Y561JXACW1BC technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y561JXACW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.