Multilayer Ceramic Capacitor (MLCC) with 68nF capacitance and 5% tolerance. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Rated at 25V DC, this surface mount component utilizes 0603 (1608 metric) case code construction with SMD/SMT terminations. Packaged on tape and reel, it is lead-free and RoHS compliant.
Vishay VJ0603Y683JXXCW1BC technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603Y683JXXCW1BC to view detailed technical specifications.
No datasheet is available for this part.