The VJ0805A100GXCAB3L ceramic capacitor from Vishay is a multilayer ceramic capacitor with a capacitance of 10pF and a voltage rating of 200VDC. It has a tolerance of 2% and a dielectric of C0G. The capacitor is available in an 0805 package with a surface mount termination style and a flat construction. It operates over a temperature range of -55 to 150 degrees Celsius.
Vishay VJ0805A100GXCAB3L technical specifications.
| Capacitance | 10pF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805A100GXCAB3L to view detailed technical specifications.
No datasheet is available for this part.