Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 25V DC rated voltage. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This 5% tolerance component is housed in a 0805 (2012 metric) surface mount package with SMD/SMT termination. Lead-free and RoHS compliant, it is supplied on tape and reel.
Vishay VJ0805A102JXXCW1BC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A102JXXCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.