
This 12pF ceramic capacitor has a voltage rating of 50V and a tolerance of 10%. It is constructed with a C0G dielectric and has a maximum operating temperature of 125°C. The capacitor is available in a 0805 package, suitable for surface mount applications. It is RoHS compliant and available in quantities of 3000 per reel.
Vishay VJ0805A120KXAMC technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ0805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A120KXAMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
