
Cap Ceramic 120pF 1500V C0G 5% Pad SMD 0805 ArcShield 125°C T/R
Vishay VJ0805A121JXRAT5Z technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ HVARC GUARD |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 1.5kV |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A121JXRAT5Z to view detailed technical specifications.
No datasheet is available for this part.
