The VJ0805A121MXRAT5Z is a 120pF ceramic chip capacitor with a DC rated voltage of 1500VDC and a tolerance of 20%. It features a C0G dielectric and is constructed with a flat, ceramic construction. The capacitor is available in an 0805 package and is suitable for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Vishay VJ0805A121MXRAT5Z technical specifications.
| Capacitance | 120pF |
| Voltage | 1500VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | ArcShield |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | HVArc Guard® |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805A121MXRAT5Z to view detailed technical specifications.
No datasheet is available for this part.