1.2nF, 16V C0G multilayer ceramic capacitor with 1% tolerance in an 0805 (2012 metric) surface mount package. Features a flat construction, operating temperature range of -55°C to 125°C, and lead-free, RoHS-compliant termination. Supplied on tape and reel for automated assembly.
Vishay VJ0805A122FXJPW1BC technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A122FXJPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.