Cap Ceramic 150pF 1500V C0G 5% Pad SMD 0805 ArcShield 125°C T/R
Vishay VJ0805A151JXRAT5Z technical specifications.
| Capacitance | 150pF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ HVArc Guard™ |
| Thickness | 0.057inch |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A151JXRAT5Z to view detailed technical specifications.
No datasheet is available for this part.