Cap Ceramic 180pF 1500V C0G 5% Pad SMD 0805 ArcShield 125°C T/R
Vishay VJ0805A181JXRAT5Z technical specifications.
| Capacitance | 180pF |
| Voltage | 1500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | ArcShield |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | HVArc Guard® |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805A181JXRAT5Z to view detailed technical specifications.
No datasheet is available for this part.