The VJ0805A182FXAMT is a 1.8nF ceramic capacitor with a voltage rating of 50V. It has a C0G dielectric and is constructed in a flat, surface mount package. The capacitor is available in a 0805 case size and is packaged on tape and reel. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Vishay VJ0805A182FXAMT technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A182FXAMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.