Multilayer Ceramic Capacitor (MLCC) with 22pF capacitance and 100V DC rating. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a 0.1% dissipation factor. Housed in a 0805 (2012 metric) surface mount package with lead-free termination. Rated for operation from -55°C to 125°C and supplied in tape and reel packaging.
Vishay VJ0805A220JXBCW1BC technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Dissipation Factor | 0.1% |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A220JXBCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.