The VJ0805A221JXRAT5Z is a multilayer ceramic capacitor from Vishay with a capacitance of 220pF and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is packaged in an 0805 case with a surface mount configuration. The capacitor is RoHS compliant and available in quantities of 3000 per reel.
Vishay VJ0805A221JXRAT5Z technical specifications.
| Capacitance | 220pF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ HVArc Guard™ |
| Thickness | 0.057inch |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A221JXRAT5Z to view detailed technical specifications.
No datasheet is available for this part.