The VJ0805A 33pF ceramic capacitor features a C0G dielectric material and a tantalum construction. It operates over a temperature range of -55°C to 125°C and is available in a 0805 SMD package. This component is lead-free and RoHS compliant, making it suitable for a variety of applications. The capacitor has a 10% tolerance and a DC rated voltage of 10V.
Vishay VJ0805A330KXQPW1BC technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A330KXQPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.