Multilayer Ceramic Capacitor (MLCC) with 3.3nF capacitance and 100V DC rating. Features C0G dielectric for stable performance across temperature, a 2% tolerance, and a maximum operating temperature of 125°C. This surface mount component is housed in an 0805 (2012 metric) case, measuring 2mm in length, 1.25mm in width, and 1.25mm in depth. Supplied on tape and reel, it is lead-free and RoHS compliant.
Vishay VJ0805A332GXBRW1BC technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Dissipation Factor | 0.1% |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A332GXBRW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.