The VJ0805A332JXJRW1BC is a 3.3nF ceramic capacitor with a C0G dielectric material and a tantalum construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is lead-free and RoHS compliant, and it is packaged in a 0805 case with a surface mount termination. The capacitor has a tolerance of 5% and a DC rated voltage of 16V.
Vishay VJ0805A332JXJRW1BC technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A332JXJRW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.