The VJ0805A392JXARW1BC is a multilayer ceramic capacitor with a capacitance of 3.9nF, a dielectric material of tantalum, and a dielectric code of C0G. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, and it is packaged in a tape and reel with 10,000 pieces per reel. It is a surface mount device with a package type of 0805 and a termination type of SMD/SMT.
Vishay VJ0805A392JXARW1BC technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A392JXARW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.