The VJ0805A471GXBMC is a multilayer ceramic capacitor with a capacitance of 470 picofarads and a tolerance of 2%. It operates within a temperature range of -55°C to 150°C and is rated for a maximum DC voltage of 100 volts. This surface-mount component is constructed with a C0G dielectric and has a package size of 0805. It is compliant with RoHS regulations.
Vishay VJ0805A471GXBMC technical specifications.
| Capacitance | 470pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A471GXBMC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.