The VJ0805A560FXBMT is a 56pF ceramic capacitor with a C0G dielectric, rated for 100V and 1% tolerance. It has a surface mount package type of 0805 and is constructed in a flat configuration. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 3000 and is compliant with RoHS regulations.
Vishay VJ0805A560FXBMT technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A560FXBMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.