The VJ0805A751JXAMT is a 750pF ceramic capacitor from Vishay with a C0G dielectric and a 50V DC rated voltage. It has a 5% tolerance and is constructed in a flat, surface mount package with a 0805 case code. The capacitor operates over a temperature range of -55°C to 150°C and is available in tape and reel packaging with 3000 pieces per reel.
Vishay VJ0805A751JXAMT technical specifications.
| Capacitance | 750pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A751JXAMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.