
This is a multilayer ceramic capacitor with a capacitance of 820pF, a DC rated voltage of 50V, and a tolerance of 5%. It has a package type of 0805 and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is lead free and RoHS compliant.
Vishay VJ0805A821JXAPW1BC technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A821JXAPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.