The VJ0805A910JXBMT is a ceramic capacitor with a capacitance of 91pF and a voltage rating of 100V. It has a tolerance of 5% and is constructed with a C0G dielectric. The capacitor is available in a 0805 package and is suitable for surface mount applications. It can operate over a temperature range of -55°C to 150°C.
Vishay VJ0805A910JXBMT technical specifications.
| Capacitance | 91pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | VJ0805 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A910JXBMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.