The VJ0805D751KLAAR is a 0805 ceramic capacitor from Vishay with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and a capacitance of 0.75 nanofarads. The capacitor measures 1.25 millimeters in width, 2 millimeters in length, and 1.45 millimeters in height.
Vishay VJ0805D751KLAAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.45 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0805D751KLAAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.