Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 16V DC rating. Features Y5V dielectric with a wide tolerance of -20% to +80%. This surface mount component is housed in an 0805 (2012 metric) case, measuring 2mm in length, 1.25mm in width, and 1.45mm in height. Operating temperature range is -25°C to 85°C, with a dissipation factor of 9%. Packaged on tape and reel, this RoHS compliant capacitor is lead-free.
Vishay VJ0805V105ZXJCW1BC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Dissipation Factor | 9% |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805V105ZXJCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.