Multilayer Ceramic Capacitor, 22nF capacitance, 100V DC rated voltage, and 20% tolerance. Features Y5V dielectric material with a maximum operating temperature of 85°C. Surface mountable in an 0805 (2012 metric) case code, with dimensions of 2mm length, 1.25mm width, and 1.45mm height. Packaged on tape and reel for automated assembly.
Vishay VJ0805V223MXBCW1BC technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805V223MXBCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.