Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 16V DC rating. Features Y5V dielectric, 20% tolerance, and operates from -25°C to 85°C. Surface mountable in an 0805 case code, this component is lead-free, RoHS compliant, and supplied on tape and reel.
Vishay VJ0805V223MXJCW1BC technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805V223MXJCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.