Multilayer Ceramic Capacitor (MLCC) with 33nF capacitance and 50V DC rated voltage. Features Y5V dielectric with a wide tolerance of -20% to 80%. Surface mountable in an 0805 (2012 metric) case code, with dimensions of 2mm length, 1.25mm width, and 1.45mm height. Operates from -25°C to 85°C and is supplied on tape and reel.
Vishay VJ0805V333ZXACW1BC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805V333ZXACW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.