This 82nF ceramic capacitor is rated for 50V and has a 20% tolerance. It is constructed with a flat, multilayer ceramic (MLCC) design and is available in a 0805 SMD package. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Vishay VJ0805V823MXAPW1BC technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805V823MXAPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.