The VJ0805V823ZXACW1BC is an 82nF ceramic capacitor with a DC rated voltage of 50V and a dielectric material of tantalum. It has a case code of 0805 and is constructed in a flat configuration. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in a tape and reel format with a quantity of 4000 units.
Vishay VJ0805V823ZXACW1BC technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805V823ZXACW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.