Surface mount ceramic chip capacitor with 10nF capacitance and 50V DC rating. Features X7R dielectric, ±10% tolerance, and an 0805 (2012 metric) case size. Operates across a temperature range of -55°C to +125°C. RoHS compliant and lead-free.
Vishay VJ0805Y103KXAAC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y103KXAAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
