This ceramic capacitor has a capacitance of 100nF and a voltage rating of 25V with a tolerance of 10%. It is available in a 0805 package type and is suitable for surface mount technology (SMT). The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and is packaged in a tape and reel format with 3000 units per package.
Vishay VJ0805Y104KXXMT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y104KXXMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.