The Vishay VJ0805Y122JXXBC31 is a ceramic capacitor with a capacitance of 0.0012uF and a DC rated voltage of 25V. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in an 0805 size and has a height of 1.45mm and a width of 1.25mm.
Vishay VJ0805Y122JXXBC31 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0805Y122JXXBC31 to view detailed technical specifications.
No datasheet is available for this part.