
The VJ0805Y152JXBCW1BC is a ceramic capacitor with a capacitance of 1.5nF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface-mount capacitor is lead-free and RoHS compliant, packaged in a tape and reel format with 4000 pieces per reel. The capacitor is constructed with a flat, multilayer ceramic dielectric material and has a tantalum dielectric. It measures 2mm in length, 1.25mm in width, and 1.45mm in height.
Vishay VJ0805Y152JXBCW1BC technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y152JXBCW1BC to view detailed technical specifications.
No datasheet is available for this part.