Multilayer Ceramic Capacitor (MLCC) with 1.5nF capacitance and 16V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 5% tolerance capacitor is housed in a 0805 (2012 metric) surface mount package, measuring 2mm in length, 1.25mm in width, and 1.45mm in height. Packaged on tape and reel for automated assembly, this lead-free and RoHS compliant component offers a dissipation factor of 3.5%.
Vishay VJ0805Y152JXJPW1BC technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3.5% |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y152JXJPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.