This ceramic chip capacitor has a capacitance of 0.0022uF and a voltage rating of 100VDC with a tolerance of 10%. It features an X7R dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 150°C and is suitable for surface mount applications.
Vishay VJ0805Y222KXBT technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0805Y222KXBT to view detailed technical specifications.
No datasheet is available for this part.