Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 100V DC rated voltage. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. Surface mountable in an 0805 (2012 metric) case code, constructed with flat SMD/SMT terminations. Packaged on tape and reel for automated assembly.
Vishay VJ0805Y223KXBPW1BC technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y223KXBPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.