Multilayer Ceramic Capacitor (MLCC) with 220nF capacitance and 25V DC rating. Features X7R dielectric, 10% tolerance, and a 0805 surface mount package. Operates from -55°C to 125°C, constructed with flat terminations and a 2mm length, 1.25mm depth, and 1.45mm height. RoHS compliant and supplied in cut tape packaging.
Vishay VJ0805Y224KNXAT technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y224KNXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.