Vishay VJ0805Y224KXXMC technical specifications.
| Package/Case | 0805 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y224KXXMC to view detailed technical specifications.
No datasheet is available for this part.