This 33nF ceramic capacitor is a multilayer device with an X7R dielectric, rated for 50V DC and 5% tolerance. It has a 0805 package size and is constructed as a flat, surface mount component. Operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and available in quantities of 15000 per reel.
Vishay VJ0805Y333JXAPW1BC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y333JXAPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.